Legrand DX MCB Mini Circuit Breaker3P, 32A Curve C, 400V AC, 6 kA Breaking Capacity

RS Stock No.: 378-4688Brand: LegrandManufacturers Part No.: 064 91
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

Width

53.4mm

Depth

76mm

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Legrand DX MCB Mini Circuit Breaker3P, 32A Curve C, 400V AC, 6 kA Breaking Capacity
sticker-462

Price on Asking

Legrand DX MCB Mini Circuit Breaker3P, 32A Curve C, 400V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

DX

Width

53.4mm

Depth

76mm

You may be interested in