Technical Document
Specifications
Brand
LegrandThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Plastic
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
€ 90.72
€ 90.72 1 Box of 25 (Exc. Vat)
€ 109.77
€ 109.77 1 Box of 25 (inc. VAT)
Legrand Grey Plastic Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68
1

€ 90.72
€ 90.72 1 Box of 25 (Exc. Vat)
€ 109.77
€ 109.77 1 Box of 25 (inc. VAT)
Legrand Grey Plastic Cable Gland, M12 Thread, 3mm min., 6.5mm max., IP68
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandThread Size
M12
Maximum Cable Diameter
6.5mm
Minimum Cable Diameter
3mm
Material
Plastic
Colour
Grey
IP Rating
IP68
Locknut Included
Yes
Country of Origin
Italy