Technical Document
Specifications
Brand
Led LenserRechargeable
Yes
Lamp Type
LED
Luminosity
400 lm
Case Material
Aluminium
Batteries
C
Hazardous Area
No
Model
i9R
Range
260 m
Beam Type
Flood, Spot
Length
187 mm
Colour
Black
Country of Origin
China
Product details
i9R High Performance Torch
The Ledlenser i9R rechargeable torch has a large metal body with a CREE Power+ LED chip that can deliver up to 400 lm with a 260m beam range. This hand torch features the patented Advanced Focus System, to keep the light consistent and homogenous at all times. The Ledlenser i9R gives a choice of 2 settings, Power and Low Power, to switch from high intensity illumination down to a softer light, useful for reading. This LED torch features a single handed Speed Focus with Fast Lock, which prevents the i9R from accidentally refocusing. The barrel features diamond knurling for secure grip in oily environments and is IPX4 rated for damp conditions. The torch is supplied with a charging base which works on a contact charging system with the benefit of not having to remove the batteries from the torch. The smart looking i9R LED hand torch is designed to meet the needs of mechanics, craftsmen and engineers.
Larger-bodied heavy-duty hand torch
CREE Power+ LED Light Chip
State-of-the-art, reliable German engineering
Patented reflector and lens combination Advanced Focus System (AFS)
Speed Focus with Fast Lock
Dynamic Switch
Power and Low Power light modes
Charging base (Micro USB port) with charging indicator light
IPX4 rated, water-resistant
Robust metal housing
Detachable roll protection ring included
Supplied with
USB cable, Charging Base, Roll Protection Ring, Pouch, Wrist-Strap, 2 x C NiMH rechargeable batteries
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.
€ 107.35
€ 107.35 Each (Exc. Vat)
€ 129.89
€ 129.89 Each (inc. VAT)
1

€ 107.35
€ 107.35 Each (Exc. Vat)
€ 129.89
€ 129.89 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Led LenserRechargeable
Yes
Lamp Type
LED
Luminosity
400 lm
Case Material
Aluminium
Batteries
C
Hazardous Area
No
Model
i9R
Range
260 m
Beam Type
Flood, Spot
Length
187 mm
Colour
Black
Country of Origin
China
Product details
i9R High Performance Torch
The Ledlenser i9R rechargeable torch has a large metal body with a CREE Power+ LED chip that can deliver up to 400 lm with a 260m beam range. This hand torch features the patented Advanced Focus System, to keep the light consistent and homogenous at all times. The Ledlenser i9R gives a choice of 2 settings, Power and Low Power, to switch from high intensity illumination down to a softer light, useful for reading. This LED torch features a single handed Speed Focus with Fast Lock, which prevents the i9R from accidentally refocusing. The barrel features diamond knurling for secure grip in oily environments and is IPX4 rated for damp conditions. The torch is supplied with a charging base which works on a contact charging system with the benefit of not having to remove the batteries from the torch. The smart looking i9R LED hand torch is designed to meet the needs of mechanics, craftsmen and engineers.
Larger-bodied heavy-duty hand torch
CREE Power+ LED Light Chip
State-of-the-art, reliable German engineering
Patented reflector and lens combination Advanced Focus System (AFS)
Speed Focus with Fast Lock
Dynamic Switch
Power and Low Power light modes
Charging base (Micro USB port) with charging indicator light
IPX4 rated, water-resistant
Robust metal housing
Detachable roll protection ring included
Supplied with
USB cable, Charging Base, Roll Protection Ring, Pouch, Wrist-Strap, 2 x C NiMH rechargeable batteries
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.