Lascar Digital Voltmeter DC, LCD Display 3-Digits ±1 %

RS Stock No.: 455-4466Brand: LascarManufacturers Part No.: SP5 1200-BL
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3

Display Type

LCD

Cutout Height

35mm

Cutout Width

47mm

Depth

15mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Hong Kong

Product details

LCD 5.5 to 18 mm Digit Height

You may be interested in

€ 37.20

€ 37.20 Each (Exc. Vat)

€ 45.01

€ 45.01 Each (inc. VAT)

Lascar Digital Voltmeter DC, LCD Display 3-Digits ±1 %
sticker-462

€ 37.20

€ 37.20 Each (Exc. Vat)

€ 45.01

€ 45.01 Each (inc. VAT)

Lascar Digital Voltmeter DC, LCD Display 3-Digits ±1 %

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 37.20
5 - 9€ 36.10
10+€ 35.30
You may be interested in

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3

Display Type

LCD

Cutout Height

35mm

Cutout Width

47mm

Depth

15mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

Hong Kong

Product details

LCD 5.5 to 18 mm Digit Height

You may be interested in