Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-SIE-1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.3°C
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Battery Life
1 Year
Temperature Measurement Resolution
0.01°C
Battery Type
AAA
Alarm
Yes
Number Of Readings Per Channel
1000000
Country of Origin
China
€ 80.00
€ 80.00 Each (Exc. Vat)
€ 96.80
€ 96.80 Each (inc. VAT)
Calibration type
No Calibration
1

€ 80.00
€ 80.00 Each (Exc. Vat)
€ 96.80
€ 96.80 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-SIE-1
Measurement Parameters
Temperature
Sensor Type
Temperature
Interface Type
USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.3°C
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Battery Life
1 Year
Temperature Measurement Resolution
0.01°C
Battery Type
AAA
Alarm
Yes
Number Of Readings Per Channel
1000000
Country of Origin
China