Technical Document
Specifications
Brand
LappThread Size
M16
Material
Fibreglass PA
Plug Type
Blanking
Diameter
20mm
Threaded/Unthreaded
Threaded
Colour
Grey
IP Rating
IP54
Series
5200
Maximum Operating Temperature
+100°C
For Use With
Cable Screw Gland
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Standards Met
CE
Distrelec Product Id
30408811
Country of Origin
Germany
Product details
Lapp Blanking Plug - Metric
From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole.
Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.
Features and Benefits
• Robust Glass Fibre Reinforced Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Metric Sizes
Applications
These blind plugs can be used in;
• Control Cabinet Manufacturing
• Distribution Boxes
• Junction Boxes
Accessories
These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.
• 664-4609 are M 12 x 1.5mm O-Rings
• 664-4606 are M 12 x 2.0mm O-Rings
• 664-4603 are M 16 x 1.5mm O-Rings
• 664-4612 are M 16 x 2.0mm O-Rings
• 664-4619 are M 20 x 1.5mm O-Rings
• 664-4615 are M 20 x 2.0mm O-Rings
• 664-4628 are M 25 x 2.0mm O-Rings
• 664-4621 are M 32 x 2.0mm O-Rings
• 664-4625 are M 40 x 2.0mm O-Rings
• 664-4634 are M 50 x 2.0mm O-Rings
€ 7.03
€ 0.703 Each (In a Pack of 10) (Exc. Vat)
€ 8.51
€ 0.851 Each (In a Pack of 10) (inc. VAT)
10

€ 7.03
€ 0.703 Each (In a Pack of 10) (Exc. Vat)
€ 8.51
€ 0.851 Each (In a Pack of 10) (inc. VAT)
10

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.703 | € 7.03 |
50 - 90 | € 0.672 | € 6.72 |
100+ | € 0.631 | € 6.31 |
Technical Document
Specifications
Brand
LappThread Size
M16
Material
Fibreglass PA
Plug Type
Blanking
Diameter
20mm
Threaded/Unthreaded
Threaded
Colour
Grey
IP Rating
IP54
Series
5200
Maximum Operating Temperature
+100°C
For Use With
Cable Screw Gland
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-40°C
Standards Met
CE
Distrelec Product Id
30408811
Country of Origin
Germany
Product details
Lapp Blanking Plug - Metric
From Lapp, these blanking plugs are used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole.
Ensuring a low level of environmental resistance (or higher when coupled with an o-ring) these blind plugs have far more use than the merely aesthetic, and can help protect wiring and machinery components.
Features and Benefits
• Robust Glass Fibre Reinforced Construction
• IP54 Protection (IP68 when used with appropriate o-ring)
• Metric Sizes
Applications
These blind plugs can be used in;
• Control Cabinet Manufacturing
• Distribution Boxes
• Junction Boxes
Accessories
These blind plugs can be used with corresponding Lapp o-rings for added environmental sealing.
• 664-4609 are M 12 x 1.5mm O-Rings
• 664-4606 are M 12 x 2.0mm O-Rings
• 664-4603 are M 16 x 1.5mm O-Rings
• 664-4612 are M 16 x 2.0mm O-Rings
• 664-4619 are M 20 x 1.5mm O-Rings
• 664-4615 are M 20 x 2.0mm O-Rings
• 664-4628 are M 25 x 2.0mm O-Rings
• 664-4621 are M 32 x 2.0mm O-Rings
• 664-4625 are M 40 x 2.0mm O-Rings
• 664-4634 are M 50 x 2.0mm O-Rings