LappETHERLINE, 100m Cat7, Green, S/FTP Shielded, Unterminated Polyurethane Sheath

RS Stock No.: 161-1946Brand: LappManufacturers Part No.: 2170934
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Lapp

Series

Etherline

LAN Category

Cat7

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Green

Outer Sheath Material

Polyurethane

Core Strands

7/0.16

Fire Behaviour

Flame Retardant, Halogen Free

Outer Diameter

6.4mm

American Wire Gauge

26 AWG

Cross Sectional Area

0.14 mm²

Capacitance

46nF/km

Number of Strands

7

Conductor Strand Type

Stranded

Cable Shape

Multicore

Standards Met

cUL AWM I/II A/B (FT2) CSA C22.2 No.210-15, cULus, IEC 60332-1-2, IEC 61156-6, UL 758, UL AWM 11117 and 21576

Voltage Rating

125 V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 541.50

€ 541.50 1 Reel of 100 Metres (Exc. Vat)

€ 655.22

€ 655.22 1 Reel of 100 Metres (inc. VAT)

LappETHERLINE, 100m Cat7, Green, S/FTP Shielded, Unterminated Polyurethane Sheath
sticker-462

€ 541.50

€ 541.50 1 Reel of 100 Metres (Exc. Vat)

€ 655.22

€ 655.22 1 Reel of 100 Metres (inc. VAT)

LappETHERLINE, 100m Cat7, Green, S/FTP Shielded, Unterminated Polyurethane Sheath
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Series

Etherline

LAN Category

Cat7

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

S/FTP

Shielded/Unshielded

Shielded

Sheath Colour

Green

Outer Sheath Material

Polyurethane

Core Strands

7/0.16

Fire Behaviour

Flame Retardant, Halogen Free

Outer Diameter

6.4mm

American Wire Gauge

26 AWG

Cross Sectional Area

0.14 mm²

Capacitance

46nF/km

Number of Strands

7

Conductor Strand Type

Stranded

Cable Shape

Multicore

Standards Met

cUL AWM I/II A/B (FT2) CSA C22.2 No.210-15, cULus, IEC 60332-1-2, IEC 61156-6, UL 758, UL AWM 11117 and 21576

Voltage Rating

125 V

Country of Origin

Germany

You may be interested in