Techniniai dokumentai
Specifikacijos
Markė
LabNation BVBABandwidth
30MHz
Number of Analogue Channels
2
Number of Digital Channels
8
Oscilloscope Type
Bench, Handheld
Interface
IIC, SPI, UART, USB
Sample Rate Random
100 (Logic Analyzer) M samples/s, 2 x 100 (Oscilloscope) M samples/s
Maximum Vertical Sensitivity
5V/div
Ilgis
110mm
Minimum Vertical Sensitivity
20mV/div
Weight
158g
Vertical Resolution
8 bit
Aukštis
24.2mm
Kilmės šalis
Romania
Produkto aprašymas
LabNation BVBA USB SmartScope, Tablet Scope, Logic Analyser, Waveform Generator
LabNation SmartScope BVBA is compact, lightweight and easy-to-carry-around for anytime/anyplace turning of a PC, laptop, tablet or smartphone into a 30 MHz, 2-channel oscilloscope (using a single cable connection). It is the only oscilloscope which works with all popular operating systems (Windows 7/8, Linux, OS X, iOS jailbroken, Android 4.0+) and can be connected to almost any device. The innovative control interface operates with touch-screen or mouse and is equipped with software decoders such as I2C and SPI for decoding digital signals.
The SmartScope case has, at one end, BNC connectors for the 2 analog channels and, at the other end, a mini-USB connector which communicates with the host device. The instrument is bus powered. A micro-USB connector enables attachment of a power bank, for extra power in portable applications, and the synchronising of additional units when more channels are needed. A 16-pin AUX I/O connector provides access to an external trigger input, the AWG output, 8 logic inputs and 4 general-purpose I/O lines. Two pins provide ground connections.
Supplied with
60 MHz analog oscilloscope probes (x2), clip leads (x8), 10-line ribbon cable, mini-USB cable, micro-USB cable
€ 225,00
€ 225,00 už 1 vnt. (be PVM)
€ 272,25
€ 272,25 už 1 vnt. (su PVM)
1

€ 225,00
€ 225,00 už 1 vnt. (be PVM)
€ 272,25
€ 272,25 už 1 vnt. (su PVM)
Sandėlio informacija laikinai nepasiekiama.
1

Sandėlio informacija laikinai nepasiekiama.
Techniniai dokumentai
Specifikacijos
Markė
LabNation BVBABandwidth
30MHz
Number of Analogue Channels
2
Number of Digital Channels
8
Oscilloscope Type
Bench, Handheld
Interface
IIC, SPI, UART, USB
Sample Rate Random
100 (Logic Analyzer) M samples/s, 2 x 100 (Oscilloscope) M samples/s
Maximum Vertical Sensitivity
5V/div
Ilgis
110mm
Minimum Vertical Sensitivity
20mV/div
Weight
158g
Vertical Resolution
8 bit
Aukštis
24.2mm
Kilmės šalis
Romania
Produkto aprašymas
LabNation BVBA USB SmartScope, Tablet Scope, Logic Analyser, Waveform Generator
LabNation SmartScope BVBA is compact, lightweight and easy-to-carry-around for anytime/anyplace turning of a PC, laptop, tablet or smartphone into a 30 MHz, 2-channel oscilloscope (using a single cable connection). It is the only oscilloscope which works with all popular operating systems (Windows 7/8, Linux, OS X, iOS jailbroken, Android 4.0+) and can be connected to almost any device. The innovative control interface operates with touch-screen or mouse and is equipped with software decoders such as I2C and SPI for decoding digital signals.
The SmartScope case has, at one end, BNC connectors for the 2 analog channels and, at the other end, a mini-USB connector which communicates with the host device. The instrument is bus powered. A micro-USB connector enables attachment of a power bank, for extra power in portable applications, and the synchronising of additional units when more channels are needed. A 16-pin AUX I/O connector provides access to an external trigger input, the AWG output, 8 logic inputs and 4 general-purpose I/O lines. Two pins provide ground connections.
Supplied with
60 MHz analog oscilloscope probes (x2), clip leads (x8), 10-line ribbon cable, mini-USB cable, micro-USB cable
