Kopp German Mains Connector, 16A, 250 V ac

RS Stock No.: 384-752Brand: KoppManufacturers Part No.: 1757.0500.3
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Kopp

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Voltage Rating

250 V ac

Pole Format

2P

Colour

Black

Gender

Male

Body Material

PVC

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Kopp German Mains Connector, 16A, 250 V ac
sticker-462

Price on Asking

Kopp German Mains Connector, 16A, 250 V ac
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kopp

Plug/Socket

Plug

Country

Germany

Current Rating

16A

Voltage Rating

250 V ac

Pole Format

2P

Colour

Black

Gender

Male

Body Material

PVC

Country of Origin

Germany

You may be interested in