Kopex Flexible Conduit, 16mm Nominal Diameter, PVC, Black

RS kodas: 599-774Gamintojas: KopexGamintojo kodas: EF150012X10-RS
brand-logo
Žiūrėti viską Kanalas

Techniniai dokumentai

Specifikacijos

Markė

Kopex

Nominal Diameter

16mm

Medžiaga

PVC

Conduit Type

Flexible

Outer Diameter

16.4mm

Spalva

Black

Interior Diameter

12mm

Ilgis

10m

IP Rating

IP65

Maksimali darbinė temperatūra

+60°C

Serija

EF150

Minimali darbinė temperatūra

-20°C

Minimum Bend Radius

12 mm

Produkto aprašymas

150 Series Conduit & Fittings

This comprehensive range of conduit provides a high quality reinforced product with fittings that can be assembled by hand. An all-insulated construction offers complete protection to cables while a smooth bore facilitates fast insertion. Highly flexible and easy to use, 159 series can be coiled on its own diameter without effort or damage to the conduit, neither will there be any reduction in its cross section and cables are therefore protected at all times, no matter how highly flexed.

Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

P.O.A.

Kopex Flexible Conduit, 16mm Nominal Diameter, PVC, Black
sticker-462

P.O.A.

Kopex Flexible Conduit, 16mm Nominal Diameter, PVC, Black
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

Kopex

Nominal Diameter

16mm

Medžiaga

PVC

Conduit Type

Flexible

Outer Diameter

16.4mm

Spalva

Black

Interior Diameter

12mm

Ilgis

10m

IP Rating

IP65

Maksimali darbinė temperatūra

+60°C

Serija

EF150

Minimali darbinė temperatūra

-20°C

Minimum Bend Radius

12 mm

Produkto aprašymas

150 Series Conduit & Fittings

This comprehensive range of conduit provides a high quality reinforced product with fittings that can be assembled by hand. An all-insulated construction offers complete protection to cables while a smooth bore facilitates fast insertion. Highly flexible and easy to use, 159 series can be coiled on its own diameter without effort or damage to the conduit, neither will there be any reduction in its cross section and cables are therefore protected at all times, no matter how highly flexed.

Galbūt jus domina