Technical Document
Specifications
Brand
KNITTER-SWITCHAccessory Type
Cap
For Use With
FP Series Push Button Switch
Cap Colour
Red
Dimensions
4 (Dia.) x 2.4mm
Country of Origin
Japan
Product details
Knitter-Switch FP Series ESD proof Switches
Product Description
Knitter-Switch FP Series Microminiature push button switches are ESD proof which makes them ideal for use in applications where ESD is a consideration. These compact push buttons are PCB mountable and have gold plated contacts and terminals. The FP range offers a switch configuration of on-mom and available in SPDT and DPDT.
Also available for the FP range are push button caps both black and red are available.
KF4105 black push button cap 9138918.
KF4109 red push button cap 9138911.
Features and benefits
ESD proof.
Compact footprint.
Mechanical life: 30000 operations.
SPDT and DPDT available.
On-mom.
€ 1.89
€ 0.378 Each (In a Bag of 5) (Exc. Vat)
€ 2.29
€ 0.457 Each (In a Bag of 5) (inc. VAT)
5

€ 1.89
€ 0.378 Each (In a Bag of 5) (Exc. Vat)
€ 2.29
€ 0.457 Each (In a Bag of 5) (inc. VAT)
5

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KNITTER-SWITCHAccessory Type
Cap
For Use With
FP Series Push Button Switch
Cap Colour
Red
Dimensions
4 (Dia.) x 2.4mm
Country of Origin
Japan
Product details
Knitter-Switch FP Series ESD proof Switches
Product Description
Knitter-Switch FP Series Microminiature push button switches are ESD proof which makes them ideal for use in applications where ESD is a consideration. These compact push buttons are PCB mountable and have gold plated contacts and terminals. The FP range offers a switch configuration of on-mom and available in SPDT and DPDT.
Also available for the FP range are push button caps both black and red are available.
KF4105 black push button cap 9138918.
KF4109 red push button cap 9138911.
Features and benefits
ESD proof.
Compact footprint.
Mechanical life: 30000 operations.
SPDT and DPDT available.
On-mom.