KNITTER-SWITCH Push Button Switch, Momentary, PCB, SPDT

RS Stock No.: 913-8905Brand: KNITTER-SWITCHManufacturers Part No.: FP 1 F-RA
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Push Button Colour

White

Contact Configuration

SPDT

Push Button Style

Round

Contact Material

Phosphor Bronze

Manufacturer Part No.

FP 1 F-RA

Contact DC Voltage Rating

28V

Case Colour

Black

Terminal Type

Pc Pin

Country of Origin

China

Product details

Knitter-Switch FP Series ESD proof Switches

Product Description
Knitter-Switch FP Series Microminiature push button switches are ESD proof which makes them ideal for use in applications where ESD is a consideration. These compact push buttons are PCB mountable and have gold plated contacts and terminals. The FP range offers a switch configuration of on-mom and available in SPDT and DPDT.
Also available for the FP range are push button caps both black and red are available.
KF4105 black push button cap 9138918.
KF4109 red push button cap 9138911.

Features and benefits
ESD proof.
Compact footprint.
Mechanical life: 30000 operations.
SPDT and DPDT available.
On-mom.

Stock information temporarily unavailable.

€ 7.79

€ 7.79 Each (Exc. Vat)

€ 9.43

€ 9.43 Each (inc. VAT)

KNITTER-SWITCH Push Button Switch, Momentary, PCB, SPDT
sticker-462

€ 7.79

€ 7.79 Each (Exc. Vat)

€ 9.43

€ 9.43 Each (inc. VAT)

KNITTER-SWITCH Push Button Switch, Momentary, PCB, SPDT
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 7.79
10 - 24€ 7.12
25 - 49€ 5.42
50 - 99€ 4.84
100+€ 4.66

Technical Document

Specifications

Switch Operation

Momentary

Illuminated

No

Mounting Type

PCB

Push Button Colour

White

Contact Configuration

SPDT

Push Button Style

Round

Contact Material

Phosphor Bronze

Manufacturer Part No.

FP 1 F-RA

Contact DC Voltage Rating

28V

Case Colour

Black

Terminal Type

Pc Pin

Country of Origin

China

Product details

Knitter-Switch FP Series ESD proof Switches

Product Description
Knitter-Switch FP Series Microminiature push button switches are ESD proof which makes them ideal for use in applications where ESD is a consideration. These compact push buttons are PCB mountable and have gold plated contacts and terminals. The FP range offers a switch configuration of on-mom and available in SPDT and DPDT.
Also available for the FP range are push button caps both black and red are available.
KF4105 black push button cap 9138918.
KF4109 red push button cap 9138911.

Features and benefits
ESD proof.
Compact footprint.
Mechanical life: 30000 operations.
SPDT and DPDT available.
On-mom.