Kingstate 100mW nom, 8Ω, 500 Hz → 4 kHz
Techniniai dokumentai
Specifikacijos
Markė
KingstateNominal Rated Power
100mW
Impedance
8Ω
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Frequency Response
500 Hz → 4 kHz
Ilgis
40mm
Plotis
40mm
Gylis
8.5mm
Maximum Rated Power
100W
Cone/Dome Material
Mylar
Maximum Frequency Response
4 kHz
Minimum Frequency Response
500 Hz
Weight
11g
Kilmės šalis
Taiwan, Province Of China
P.O.A.
1

P.O.A.
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
KingstateNominal Rated Power
100mW
Impedance
8Ω
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Frequency Response
500 Hz → 4 kHz
Ilgis
40mm
Plotis
40mm
Gylis
8.5mm
Maximum Rated Power
100W
Cone/Dome Material
Mylar
Maximum Frequency Response
4 kHz
Minimum Frequency Response
500 Hz
Weight
11g
Kilmės šalis
Taiwan, Province Of China