Technical Document
Specifications
Brand
KernWeighing Capacity
3kg
Scale Type
Precision Balance
Resolution
0.1 g
Weighpan Diameter
150mm
Net Weight
0.75kg
Model Number p
EMB 3000-1
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China
€ 149.88
€ 149.88 Each (Exc. Vat)
€ 181.35
€ 181.35 Each (inc. VAT)
Calibration type
No Calibration
1

€ 149.88
€ 149.88 Each (Exc. Vat)
€ 181.35
€ 181.35 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KernWeighing Capacity
3kg
Scale Type
Precision Balance
Resolution
0.1 g
Weighpan Diameter
150mm
Net Weight
0.75kg
Model Number p
EMB 3000-1
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China