KEMET 2200μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - PEH200XO4220MB2

RS kodas: 183-5346Gamintojas: KEMETGamintojo kodas: PEH200XO4220MB2
brand-logo
Žiūrėti viską Aliuminio kondensatoriai

Techniniai dokumentai

Specifikacijos

Markė

KEMET

Capacitance

2200µF

Voltage

385V dc

Tvirtinimo tipas

Stud Mount

Technologija

Aluminium Electrolytic

Matmenys

66.6 x 109.2mm

Aukštis

109.2mm

Ilgis

109.2mm

Minimali darbinė temperatūra

-40°C

Diameter

66.6mm

Maksimali darbinė temperatūra

+85°C

Lifetime

15000 h @ +85 °C/385V dc/Ir

Leakage Current

6.541 mA

Tolerancija

±20%

Equivalent Series Resistance

38mΩ

Serija

PEH200

Ripple Current

9.6A

Polarised

Polar

Produkto aprašymas

PEH200 Series

Threaded stud mount industrial grade long life high performance electrolytic capacitors

Standards

IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 75,05

€ 75,05 už 1 vnt. (be PVM)

€ 90,81

€ 90,81 už 1 vnt. (su PVM)

KEMET 2200μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - PEH200XO4220MB2
Pasirinkite pakuotės tipą
sticker-462

€ 75,05

€ 75,05 už 1 vnt. (be PVM)

€ 90,81

€ 90,81 už 1 vnt. (su PVM)

KEMET 2200μF Aluminium Electrolytic Capacitor 385V dc, Stud Mount - PEH200XO4220MB2
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

KEMET

Capacitance

2200µF

Voltage

385V dc

Tvirtinimo tipas

Stud Mount

Technologija

Aluminium Electrolytic

Matmenys

66.6 x 109.2mm

Aukštis

109.2mm

Ilgis

109.2mm

Minimali darbinė temperatūra

-40°C

Diameter

66.6mm

Maksimali darbinė temperatūra

+85°C

Lifetime

15000 h @ +85 °C/385V dc/Ir

Leakage Current

6.541 mA

Tolerancija

±20%

Equivalent Series Resistance

38mΩ

Serija

PEH200

Ripple Current

9.6A

Polarised

Polar

Produkto aprašymas

PEH200 Series

Threaded stud mount industrial grade long life high performance electrolytic capacitors

Standards

IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more