Kasp Combination Weatherproof Aluminium Combination Padlock, 12mm Shackle, 30mm Body

RS Stock No.: 273-5008Brand: KaspManufacturers Part No.: K10530YELD
View all in Padlocks

Technical Document

Specifications

Brand

Kasp

Lock Type

Combination Padlock

Shackle Diameter

12mm

Shackle Length

27mm

Bluetooth

No

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Both

Material

Aluminium

Body Width

30mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 14.82

€ 14.82 Each (Exc. Vat)

€ 17.93

€ 17.93 Each (inc. VAT)

Kasp Combination Weatherproof Aluminium Combination Padlock, 12mm Shackle, 30mm Body
sticker-462

€ 14.82

€ 14.82 Each (Exc. Vat)

€ 17.93

€ 17.93 Each (inc. VAT)

Kasp Combination Weatherproof Aluminium Combination Padlock, 12mm Shackle, 30mm Body
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kasp

Lock Type

Combination Padlock

Shackle Diameter

12mm

Shackle Length

27mm

Bluetooth

No

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Both

Material

Aluminium

Body Width

30mm

Country of Origin

China

You may be interested in