Karcher Black Floor Scrubber Scrubber Pad, 300mm Working Width

RS Stock No.: 146-793Brand: KarcherManufacturers Part No.: 63699070
brand-logo
View all in Floor Scrubbers

Technical Document

Specifications

Brand

Karcher

For Use With

BDS 33/190 C Scrubber

Accessory Type

Scrubber Pad

Colour

Black

Working Width

300mm

Weight

1.2kg

Country of Origin

United Kingdom

Product details

Single Disc Floor Scrubber

A single disc machine ideal for almost any cleaning task on hard floors and carpets over small to medium sized areas.

Handle mounted controls for easy operation
Adjustable push handle angle to suit operator's height
Cleaner is easy to move between jobs due to two large, non-marking wheels
Centrally mounted motor to ensure a uniform contact pressure

Stock information temporarily unavailable.

€ 93.58

€ 93.58 1 Box of 5 (Exc. Vat)

€ 113.23

€ 113.23 1 Box of 5 (inc. VAT)

Karcher Black Floor Scrubber Scrubber Pad, 300mm Working Width
sticker-462

€ 93.58

€ 93.58 1 Box of 5 (Exc. Vat)

€ 113.23

€ 113.23 1 Box of 5 (inc. VAT)

Karcher Black Floor Scrubber Scrubber Pad, 300mm Working Width
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

For Use With

BDS 33/190 C Scrubber

Accessory Type

Scrubber Pad

Colour

Black

Working Width

300mm

Weight

1.2kg

Country of Origin

United Kingdom

Product details

Single Disc Floor Scrubber

A single disc machine ideal for almost any cleaning task on hard floors and carpets over small to medium sized areas.

Handle mounted controls for easy operation
Adjustable push handle angle to suit operator's height
Cleaner is easy to move between jobs due to two large, non-marking wheels
Centrally mounted motor to ensure a uniform contact pressure