Karcher WD 5.200MP Vacuum Cleaner for Wet/Dry Areas, 5m Cable, 220 → 240V ac

RS Stock No.: 746-8254Brand: KarcherManufacturers Part No.: 1.347-810.0
brand-logo
View all in Vacuum Cleaners

Technical Document

Specifications

Brand

Karcher

Application

Wet/Dry Vacuuming

Supply Voltage

220 → 240V ac

Bag/Bagless

Bagless

Cable Length

5m

Dry Capacity

25L

Power Rating

1.6kW

Model Number

WD 5.200MP

Includes

Cartridge Filter, Clip Floor Nozzle, Crevice Tool, Floor Nozzle Brush Insert x 2, Floor Nozzle Rubber Insert x 2, Paper Filter Bag, Plastic Suction Tube (0.5 m) x 2, Power Tool Adapter, Suction Hose (2.2 m)

Country of Origin

Germany

Stock information temporarily unavailable.

Price on Asking

Karcher WD 5.200MP Vacuum Cleaner for Wet/Dry Areas, 5m Cable, 220 → 240V ac
sticker-462

Price on Asking

Karcher WD 5.200MP Vacuum Cleaner for Wet/Dry Areas, 5m Cable, 220 → 240V ac
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Karcher

Application

Wet/Dry Vacuuming

Supply Voltage

220 → 240V ac

Bag/Bagless

Bagless

Cable Length

5m

Dry Capacity

25L

Power Rating

1.6kW

Model Number

WD 5.200MP

Includes

Cartridge Filter, Clip Floor Nozzle, Crevice Tool, Floor Nozzle Brush Insert x 2, Floor Nozzle Rubber Insert x 2, Paper Filter Bag, Plastic Suction Tube (0.5 m) x 2, Power Tool Adapter, Suction Hose (2.2 m)

Country of Origin

Germany