Jumo Pressure Sensor, 0bar Min, 16bar Max, Analogue Output, Relative Reading

RS Stock No.: 668-3014Brand: JumoManufacturers Part No.: 401010/000-460-405-502-20-61/000
brand-logo
View all in Home

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Output Type

Analogue

Media Measured

Air

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

5 ms

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

MIDAS S05 - Pressure transducer

Can be used in almost all media
Seal-less, welded measurement system
Wetted parts made from stainless steel
Resistant to refrigerating agents
Extremely overload-proof

Stock information temporarily unavailable.

€ 271.70

€ 271.70 Each (Exc. Vat)

€ 328.76

€ 328.76 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 16bar Max, Analogue Output, Relative Reading
sticker-462

€ 271.70

€ 271.70 Each (Exc. Vat)

€ 328.76

€ 328.76 Each (inc. VAT)

Jumo Pressure Sensor, 0bar Min, 16bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

16bar

Output Type

Analogue

Media Measured

Air

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

5 ms

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Product details

MIDAS S05 - Pressure transducer

Can be used in almost all media
Seal-less, welded measurement system
Wetted parts made from stainless steel
Resistant to refrigerating agents
Extremely overload-proof