JST, XA Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

RS kodas: 602-8470Gamintojas: JSTGamintojo kodas: XAP-02V-1
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

JST

Kontaktų skaičius

2

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Tvirtinimo tipas

Cable Mount

Serija

XA

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Ilgis

7.3mm

Plotis

6.9mm

Housing Material

Nylon

Kilmės šalis

Japan

Produkto aprašymas

XA Series Crimp Connector Housing, Standard Type

Standard type housings for the JST XA series of 2.5mm pitch wire-to-board connectors. The housings are available in 2 to 20 way formats. For suitable crimp contacts see 123-5951.

2.5mm Wire-to-Board Connector, JST XA Series

Please note- the colour of the picture displayed above is for reference only.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 0,99

€ 0,099 Each (In a Pack of 10) (be PVM)

€ 1,20

€ 0,12 Each (In a Pack of 10) (su PVM)

JST, XA Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
sticker-462

€ 0,99

€ 0,099 Each (In a Pack of 10) (be PVM)

€ 1,20

€ 0,12 Each (In a Pack of 10) (su PVM)

JST, XA Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Pakuotė
10 - 490€ 0,099€ 0,99
500 - 990€ 0,049€ 0,49
1000 - 1990€ 0,045€ 0,45
2000 - 3990€ 0,038€ 0,38
4000+€ 0,032€ 0,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

JST

Kontaktų skaičius

2

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Tvirtinimo tipas

Cable Mount

Serija

XA

For Use With

Disconnectable Crimp Connector

Body Orientation

Straight

Ilgis

7.3mm

Plotis

6.9mm

Housing Material

Nylon

Kilmės šalis

Japan

Produkto aprašymas

XA Series Crimp Connector Housing, Standard Type

Standard type housings for the JST XA series of 2.5mm pitch wire-to-board connectors. The housings are available in 2 to 20 way formats. For suitable crimp contacts see 123-5951.

2.5mm Wire-to-Board Connector, JST XA Series

Please note- the colour of the picture displayed above is for reference only.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more