JST SYF Series Female Crimp Terminal, 26AWG Min, 20AWG Max

RS kodas: 161-8127Gamintojas: JSTGamintojo kodas: SYF-01T-P0.5A
brand-logo
Žiūrėti viską Užspaudžiami kontaktai

Techniniai dokumentai

Specifikacijos

Markė

JST

Gender

Female

For Use With

VYH, YL and YLN Connector Housings

Serija

SYF

Minimum Wire Size mm²

0.13mm²

Užbaigimo būdas

Crimp

Maximum Wire Size mm²

0.5mm²

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

10mΩ

Maximum Current

5A

Minimali darbinė temperatūra

-25°C

Maksimali darbinė temperatūra

+90°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 277,40

€ 0,069 Each (On a Reel of 4000) (be PVM)

€ 335,65

€ 0,084 Each (On a Reel of 4000) (su PVM)

JST SYF Series Female Crimp Terminal, 26AWG Min, 20AWG Max
sticker-462

€ 277,40

€ 0,069 Each (On a Reel of 4000) (be PVM)

€ 335,65

€ 0,084 Each (On a Reel of 4000) (su PVM)

JST SYF Series Female Crimp Terminal, 26AWG Min, 20AWG Max
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

JST

Gender

Female

For Use With

VYH, YL and YLN Connector Housings

Serija

SYF

Minimum Wire Size mm²

0.13mm²

Užbaigimo būdas

Crimp

Maximum Wire Size mm²

0.5mm²

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

10mΩ

Maximum Current

5A

Minimali darbinė temperatūra

-25°C

Maksimali darbinė temperatūra

+90°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more