Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JST, JWPF Female Connector Housing, 2mm Pitch, 4 Way, 1 Row

RS kodas: 166-7307Gamintojas: JSTGamintojo kodas: 04R-JWPF-VSLE-S
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

JST

Kontaktų skaičius

4

Number Of Rows

1

Pitch

2mm

Gender

Female

Tvirtinimo tipas

Cable Mount

Serija

JWPF

For Use With

JWPF Series Receptacle Connector

Body Orientation

Straight

Ilgis

10.7mm

Plotis

5.5mm

Housing Material

PBT

Kilmės šalis

Japan

Produkto aprašymas

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Standards

UL

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 517,75

€ 0,518 Each (In a Bag of 1000) (be PVM)

€ 626,48

€ 0,627 Each (In a Bag of 1000) (su PVM)

JST, JWPF Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
sticker-462

€ 517,75

€ 0,518 Each (In a Bag of 1000) (be PVM)

€ 626,48

€ 0,627 Each (In a Bag of 1000) (su PVM)

JST, JWPF Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

JST

Kontaktų skaičius

4

Number Of Rows

1

Pitch

2mm

Gender

Female

Tvirtinimo tipas

Cable Mount

Serija

JWPF

For Use With

JWPF Series Receptacle Connector

Body Orientation

Straight

Ilgis

10.7mm

Plotis

5.5mm

Housing Material

PBT

Kilmės šalis

Japan

Produkto aprašymas

JST JWPF Series Connector Housings

The JWPF Series from JST are a range of connector housings with a 2.00mm pitch. They have been designed to be compact in size, making them ideal for use in small applications. They have a solid rubber seal at the wire side that provides IP67 waterproof protection. They are used in a wide range of applications: for light cluster units and door mirror controls within the automotive industry, appliances such as refrigeration and washing machines, lighting and low current power systems within the rail industry and across all industry for factory automation and lighting purposes.

Standards

UL

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more