JSP Clear Flip Up PC Face Shield with Face Guard , Resistant To Molten Metal Splash, Ultra Violet Flash

RS Stock No.: 475-444Brand: JSPManufacturers Part No.: ADA280-070-00C
brand-logo
View all in Face Shields

Technical Document

Specifications

Brand

JSP

Resistant To

Molten Metal Splash, Ultra Violet Flash

Guard Type

Face

UV Protection

Yes

Flip Up

Yes

Series

ADA280-070-00C

Shield Material

PC

Lens Colour

Clear

Country of Origin

United Kingdom

€ 101.00

€ 101.00 Each (Exc. Vat)

€ 122.21

€ 122.21 Each (inc. VAT)

JSP Clear Flip Up PC Face Shield with Face Guard , Resistant To Molten Metal Splash, Ultra Violet Flash
sticker-462

€ 101.00

€ 101.00 Each (Exc. Vat)

€ 122.21

€ 122.21 Each (inc. VAT)

JSP Clear Flip Up PC Face Shield with Face Guard , Resistant To Molten Metal Splash, Ultra Violet Flash

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JSP

Resistant To

Molten Metal Splash, Ultra Violet Flash

Guard Type

Face

UV Protection

Yes

Flip Up

Yes

Series

ADA280-070-00C

Shield Material

PC

Lens Colour

Clear

Country of Origin

United Kingdom