Jaeger Connector Seal Gasket, Shell Size B2

RS Stock No.: 307-9920Brand: JaegerManufacturers Part No.: 5369 460 06
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Brand

Jaeger

Seal Type

Gasket

Shell Size

B2

IP Rating

IP65

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Country of Origin

France

Product details

In-Line Cable Coupler

Mate with a cable socket to achieve an in-line connection

Jaeger Weather Resistant - Metal

Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.

Stock information temporarily unavailable.

€ 4.75

€ 4.75 Each (Exc. Vat)

€ 5.75

€ 5.75 Each (inc. VAT)

Jaeger Connector Seal Gasket, Shell Size B2
sticker-462

€ 4.75

€ 4.75 Each (Exc. Vat)

€ 5.75

€ 5.75 Each (inc. VAT)

Jaeger Connector Seal Gasket, Shell Size B2
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 4.75
10 - 24€ 4.28
25+€ 3.94

Technical Document

Specifications

Brand

Jaeger

Seal Type

Gasket

Shell Size

B2

IP Rating

IP65

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Country of Origin

France

Product details

In-Line Cable Coupler

Mate with a cable socket to achieve an in-line connection

Jaeger Weather Resistant - Metal

Derived from the Jaeger Standard series, and utilising the same pins, sockets, and contact arrangement, this range of connectors offers a weatherproof solution. The cable mounting shells mate directly with the Standard series, but the rubber gasket needs to be applied to achieve the IP65 rating.