IXYS MCD312-16IO1, Thyristor Module 1600V, 320A 150mA

RS kodas: 193-997Gamintojas: IXYSGamintojo kodas: MCD312-16IO1
brand-logo
Žiūrėti viską Tiristoriai

Techniniai dokumentai

Specifikacijos

Markė

IXYS

Rated Average On-State Current

320A

Thyristor Type

SCR Module

Pakuotės tipas

Y1 CU

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

10.1kA

Tvirtinimo tipas

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Kaiščių skaičius

5

Matmenys

115 x 50 x 49mm

Minimali darbinė temperatūra

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maksimali darbinė temperatūra

+140 °C

Repetitive Peak Off-State Current

40mA

Peak On-State Voltage

1.32V

Produkto aprašymas

MCD Series Thyristor & Diode Module, IXYS

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina
Sandėlio informacija laikinai nepasiekiama.

€ 173,85

€ 173,85 už 1 vnt. (be PVM)

€ 210,36

€ 210,36 už 1 vnt. (su PVM)

IXYS MCD312-16IO1, Thyristor Module 1600V, 320A 150mA
sticker-462

€ 173,85

€ 173,85 už 1 vnt. (be PVM)

€ 210,36

€ 210,36 už 1 vnt. (su PVM)

IXYS MCD312-16IO1, Thyristor Module 1600V, 320A 150mA
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 1€ 173,85
2 - 4€ 169,10
5 - 9€ 164,35
10 - 19€ 160,55
20+€ 156,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina

Techniniai dokumentai

Specifikacijos

Markė

IXYS

Rated Average On-State Current

320A

Thyristor Type

SCR Module

Pakuotės tipas

Y1 CU

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

10.1kA

Tvirtinimo tipas

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Kaiščių skaičius

5

Matmenys

115 x 50 x 49mm

Minimali darbinė temperatūra

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maksimali darbinė temperatūra

+140 °C

Repetitive Peak Off-State Current

40mA

Peak On-State Voltage

1.32V

Produkto aprašymas

MCD Series Thyristor & Diode Module, IXYS

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Galbūt jus domina