Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

IXYS X2-Class N-Channel MOSFET, 100 A, 650 V, 3-Pin TO-264P IXTK102N65X2

RS kodas: 168-4812Gamintojas: IXYSGamintojo kodas: IXTK102N65X2
brand-logo
Žiūrėti viską MOSFET

Techniniai dokumentai

Specifikacijos

Markė

IXYS

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

650 V

Serija

X2-Class

Pakuotės tipas

TO-264P

Tvirtinimo tipas

Through Hole

Kaiščių skaičius

3

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.04 kW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Plotis

26.3mm

Ilgis

20.3mm

Typical Gate Charge @ Vgs

152 nC @ 10 V

Transistor Material

Si

Maksimali darbinė temperatūra

+150 °C

Minimali darbinė temperatūra

-55 °C

Forward Diode Voltage

1.4V

Aukštis

5.3mm

Kilmės šalis

United States

Produkto aprašymas

N-channel Power MOSFET, IXYS X2-Class Series

The IXYS X2 class Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 401,38

€ 16,055 Each (In a Tube of 25) (be PVM)

€ 485,67

€ 19,427 Each (In a Tube of 25) (su PVM)

IXYS X2-Class N-Channel MOSFET, 100 A, 650 V, 3-Pin TO-264P IXTK102N65X2
sticker-462

€ 401,38

€ 16,055 Each (In a Tube of 25) (be PVM)

€ 485,67

€ 19,427 Each (In a Tube of 25) (su PVM)

IXYS X2-Class N-Channel MOSFET, 100 A, 650 V, 3-Pin TO-264P IXTK102N65X2
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

IXYS

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

650 V

Serija

X2-Class

Pakuotės tipas

TO-264P

Tvirtinimo tipas

Through Hole

Kaiščių skaičius

3

Maximum Drain Source Resistance

30 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.04 kW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Plotis

26.3mm

Ilgis

20.3mm

Typical Gate Charge @ Vgs

152 nC @ 10 V

Transistor Material

Si

Maksimali darbinė temperatūra

+150 °C

Minimali darbinė temperatūra

-55 °C

Forward Diode Voltage

1.4V

Aukštis

5.3mm

Kilmės šalis

United States

Produkto aprašymas

N-channel Power MOSFET, IXYS X2-Class Series

The IXYS X2 class Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more