Technical Document
Specifications
Brand
ITWSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Contact Configuration
SPDT
LED Colour
Red
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Palladium Nickel
Manufacturer Part No.
49-59312R
Terminal Type
Through Hole
Country of Origin
United Kingdom
€ 11.80
€ 11.80 Each (Exc. Vat)
€ 14.28
€ 14.28 Each (inc. VAT)
1

€ 11.80
€ 11.80 Each (Exc. Vat)
€ 14.28
€ 14.28 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | € 11.80 |
| 10 - 49 | € 10.70 |
| 50 - 99 | € 9.80 |
| 100 - 249 | € 9.00 |
| 250+ | € 8.40 |
Technical Document
Specifications
Brand
ITWSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Contact Configuration
SPDT
LED Colour
Red
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Palladium Nickel
Manufacturer Part No.
49-59312R
Terminal Type
Through Hole
Country of Origin
United Kingdom
