ITT Cannon Circular Connector, 48 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Series

RS Stock No.: 274-3210Brand: ITT CannonManufacturers Part No.: TN7S24-0048P1L / 192900-0437
brand-logo

Technical Document

Specifications

Number Of Contacts

48

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Series

Trident Neptune

Body Orientation

Straight

Housing Material

Polymer

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Country of Origin

Hungary

Product details

Panel Plug and Socket Shells, Jam Nut Fixing

Mounted from the rear of a panel via a single "D" hole. May also be used for in-line connections. Includes "O" ring interface seals, rubber cable seals, seal securing nuts and plastic jam nut.Can be used for in-line connections.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.

Stock information temporarily unavailable.

€ 32.68

€ 32.68 Each (Exc. Vat)

€ 39.54

€ 39.54 Each (inc. VAT)

ITT Cannon Circular Connector, 48 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Series
sticker-462

€ 32.68

€ 32.68 Each (Exc. Vat)

€ 39.54

€ 39.54 Each (inc. VAT)

ITT Cannon Circular Connector, 48 Contacts, Panel Mount, Socket, Male, IP67, Trident Neptune Series
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 19€ 32.68
20 - 39€ 29.45
40+€ 26.03

Technical Document

Specifications

Number Of Contacts

48

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Series

Trident Neptune

Body Orientation

Straight

Housing Material

Polymer

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Contact Material

Copper

Country of Origin

Hungary

Product details

Panel Plug and Socket Shells, Jam Nut Fixing

Mounted from the rear of a panel via a single "D" hole. May also be used for in-line connections. Includes "O" ring interface seals, rubber cable seals, seal securing nuts and plastic jam nut.Can be used for in-line connections.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.