ITT Cannon Automotive Connector Plug 2 Way IT06-2S-000-N

RS Stock No.: 252-4332Brand: ITT CannonManufacturers Part No.: IT06-2S-000-N
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Plug

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Country of Origin

China

Stock information temporarily unavailable.

€ 2.66

€ 1.33 Each (In a Pack of 2) (Exc. Vat)

€ 3.22

€ 1.609 Each (In a Pack of 2) (inc. VAT)

ITT Cannon Automotive Connector Plug 2 Way IT06-2S-000-N
sticker-462

€ 2.66

€ 1.33 Each (In a Pack of 2) (Exc. Vat)

€ 3.22

€ 1.609 Each (In a Pack of 2) (inc. VAT)

ITT Cannon Automotive Connector Plug 2 Way IT06-2S-000-N
Stock information temporarily unavailable.
sticker-462

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8€ 1.33€ 2.66
10 - 18€ 1.188€ 2.38
20 - 48€ 1.045€ 2.09
50+€ 0.914€ 1.83

Technical Document

Specifications

Type

Plug

Number Of Contacts

2

Gender

Male

Number Of Rows

1

Current Rating

13A

Country of Origin

China