Techniniai dokumentai
Specifikacijos
Markė
Interface ConnectorsCoaxial Connector Type
BNC Connector
Gender
Male
Tvirtinimo tipas
Cable Mount
Impedance
75Ω
Užbaigimo būdas
Crimp
Body Orientation
Straight
Cable Type
BT3002, TZC75024, TZC75025
Size
Standard
Bulkhead
No
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Gold
Kilmės šalis
Taiwan, Province Of China
Produkto aprašymas
BNC 31 Straight Crimp Plugs
A series of high quality machined 75 Ω BNC connectors from Interface Components. These straight crimp plugs have gold plated nickel centre contacts in a brass nickel plated body. The BNC connectors feature a bayonet locking mechanism which requires just a quarter turn to connect and disconnect. The BNC connectors are tested to BT specification RC5213 and can operate within a frequency range of 0-1.5GHz. The BNC connectors can be crimped with industry standard tooling and are intended for use in the Telecoms market.
Interface Components BNC Series
€ 2,71
€ 2,71 už 1 vnt. (be PVM)
€ 3,28
€ 3,28 už 1 vnt. (su PVM)
1

€ 2,71
€ 2,71 už 1 vnt. (be PVM)
€ 3,28
€ 3,28 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 4 | € 2,71 |
5 - 9 | € 2,56 |
10 - 24 | € 2,38 |
25 - 49 | € 2,23 |
50+ | € 2,04 |
Techniniai dokumentai
Specifikacijos
Markė
Interface ConnectorsCoaxial Connector Type
BNC Connector
Gender
Male
Tvirtinimo tipas
Cable Mount
Impedance
75Ω
Užbaigimo būdas
Crimp
Body Orientation
Straight
Cable Type
BT3002, TZC75024, TZC75025
Size
Standard
Bulkhead
No
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Gold
Kilmės šalis
Taiwan, Province Of China
Produkto aprašymas
BNC 31 Straight Crimp Plugs
A series of high quality machined 75 Ω BNC connectors from Interface Components. These straight crimp plugs have gold plated nickel centre contacts in a brass nickel plated body. The BNC connectors feature a bayonet locking mechanism which requires just a quarter turn to connect and disconnect. The BNC connectors are tested to BT specification RC5213 and can operate within a frequency range of 0-1.5GHz. The BNC connectors can be crimped with industry standard tooling and are intended for use in the Telecoms market.