Intelligent Memory IM2516SDBATG-6I, SDRAM 256Mbit Surface Mount, 166MHz, 54-Pin FBGA
Technical Document
Specifications
Brand
Intelligent MemoryMemory Size
256Mbit
Organisation
16M x 16
SDRAM Class
SDR
Data Rate
166MHz
Data Bus Width
16bit
Maximum Random Access Time
6ns
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
54
Minimum Operating Supply Voltage
3V
Minimum Operating Temperature
-40 °C
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
85 °C
Country of Origin
Taiwan, Province Of China
€ 5.50
€ 2.75 Each (In a Pack of 2) (Exc. Vat)
€ 6.66
€ 3.328 Each (In a Pack of 2) (inc. VAT)
2

€ 5.50
€ 2.75 Each (In a Pack of 2) (Exc. Vat)
€ 6.66
€ 3.328 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
2

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Intelligent MemoryMemory Size
256Mbit
Organisation
16M x 16
SDRAM Class
SDR
Data Rate
166MHz
Data Bus Width
16bit
Maximum Random Access Time
6ns
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
54
Minimum Operating Supply Voltage
3V
Minimum Operating Temperature
-40 °C
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
85 °C
Country of Origin
Taiwan, Province Of China