Intelligent Memory IM1G16D2DDBG-25I, SDRAM 1GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA

RS Stock No.: 588-593Brand: Intelligent MemoryManufacturers Part No.: IM1G16D2DDBG-25I
View all in SDRAM

Technical Document

Specifications

Memory Size

1Gbit

Organisation

64M x 16

SDRAM Class

DDR2

Data Rate

400MHz

Data Bus Width

16bit

Maximum Random Access Time

2.5ns

Mounting Type

Surface Mount

Package Type

84-ball FBGA

Pin Count

84

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

1.9 V

Maximum Operating Temperature

95 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.70

€ 2.85 Each (In a Pack of 2) (Exc. Vat)

€ 6.90

€ 3.448 Each (In a Pack of 2) (inc. VAT)

Intelligent Memory IM1G16D2DDBG-25I, SDRAM 1GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA
sticker-462

€ 5.70

€ 2.85 Each (In a Pack of 2) (Exc. Vat)

€ 6.90

€ 3.448 Each (In a Pack of 2) (inc. VAT)

Intelligent Memory IM1G16D2DDBG-25I, SDRAM 1GBit Surface Mount, 400MHz, 84-Pin 84-ball FBGA

Stock information temporarily unavailable.

sticker-462

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Memory Size

1Gbit

Organisation

64M x 16

SDRAM Class

DDR2

Data Rate

400MHz

Data Bus Width

16bit

Maximum Random Access Time

2.5ns

Mounting Type

Surface Mount

Package Type

84-ball FBGA

Pin Count

84

Minimum Operating Supply Voltage

1.7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

1.9 V

Maximum Operating Temperature

95 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more