Technical Document
Specifications
Brand
InfineonRegulator Function
Standard
Maximum Output Current
50mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Line Regulation
1 mV
Accuracy
2%
Load Regulation
-1 mV
Package Type
TSON
Pin Count
10
Output Type
Fixed
Stock information temporarily unavailable.
€ 5.17
€ 0.517 Each (In a Pack of 10) (Exc. Vat)
€ 6.26
€ 0.626 Each (In a Pack of 10) (inc. VAT)
Infineon TLS805B1LDV50XUMA1, 1 Low Dropout Voltage, Voltage Regulator 50mA 10-Pin, TSON
Select packaging type
Standard
10

€ 5.17
€ 0.517 Each (In a Pack of 10) (Exc. Vat)
€ 6.26
€ 0.626 Each (In a Pack of 10) (inc. VAT)
Infineon TLS805B1LDV50XUMA1, 1 Low Dropout Voltage, Voltage Regulator 50mA 10-Pin, TSON
Stock information temporarily unavailable.
Select packaging type
Standard
10

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonRegulator Function
Standard
Maximum Output Current
50mA
Regulator Type
Low Dropout Voltage
Number of Outputs
1
Line Regulation
1 mV
Accuracy
2%
Load Regulation
-1 mV
Package Type
TSON
Pin Count
10
Output Type
Fixed