Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon NOR 8Mbit CFI Flash Memory 48-Pin TSOP, S29AL008J70TFI023

RS kodas: 181-7435Gamintojas: InfineonGamintojo kodas: S29AL008J70TFI023
brand-logo
Žiūrėti viską Flash atmintis

Techniniai dokumentai

Specifikacijos

Markė

Infineon

Memory Size

8Mbit

Interface Type

CFI

Pakuotės tipas

TSOP

Kaiščių skaičius

48

Organisation

1M x 8 bit

Tvirtinimo tipas

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Ilgis

12mm

Aukštis

1.05mm

Plotis

18.4mm

Matmenys

18.4 x 12 x 1.05mm

Serija

S29AL

Number of Words

1M

Minimali darbinė temperatūra

-40 °C

Number of Bits per Word

8bit

Maksimali darbinė temperatūra

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

70ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 1 377,50

€ 1,378 Each (On a Reel of 1000) (be PVM)

€ 1 666,78

€ 1,667 Each (On a Reel of 1000) (su PVM)

Infineon NOR 8Mbit CFI Flash Memory 48-Pin TSOP, S29AL008J70TFI023
sticker-462

€ 1 377,50

€ 1,378 Each (On a Reel of 1000) (be PVM)

€ 1 666,78

€ 1,667 Each (On a Reel of 1000) (su PVM)

Infineon NOR 8Mbit CFI Flash Memory 48-Pin TSOP, S29AL008J70TFI023
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Infineon

Memory Size

8Mbit

Interface Type

CFI

Pakuotės tipas

TSOP

Kaiščių skaičius

48

Organisation

1M x 8 bit

Tvirtinimo tipas

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Asymmetrical

Ilgis

12mm

Aukštis

1.05mm

Plotis

18.4mm

Matmenys

18.4 x 12 x 1.05mm

Serija

S29AL

Number of Words

1M

Minimali darbinė temperatūra

-40 °C

Number of Bits per Word

8bit

Maksimali darbinė temperatūra

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

70ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more