Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
30 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8
Stock information temporarily unavailable.
€ 1,292.00
€ 0.258 Each (On a Reel of 5000) (Exc. Vat)
€ 1,563.32
€ 0.312 Each (On a Reel of 5000) (inc. VAT)
Infineon N-Channel MOSFET, 40 A, 30 V, 8-Pin SuperSO8 5 x 6 ISZ065N03L5SATMA1
5000

€ 1,292.00
€ 0.258 Each (On a Reel of 5000) (Exc. Vat)
€ 1,563.32
€ 0.312 Each (On a Reel of 5000) (inc. VAT)
Infineon N-Channel MOSFET, 40 A, 30 V, 8-Pin SuperSO8 5 x 6 ISZ065N03L5SATMA1
Stock information temporarily unavailable.
5000

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonChannel Type
N
Maximum Continuous Drain Current
40 A
Maximum Drain Source Voltage
30 V
Package Type
SuperSO8 5 x 6
Mounting Type
Surface Mount
Pin Count
8