Techniniai dokumentai
Specifikacijos
Markė
InfineonChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
200 V
Pakuotės tipas
TO-247AC
Serija
HEXFET
Tvirtinimo tipas
Through Hole
Kaiščių skaičius
3
Maximum Drain Source Resistance
40 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
300 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Number of Elements per Chip
1
Ilgis
15.9mm
Maksimali darbinė temperatūra
+175 °C
Typical Gate Charge @ Vgs
234 nC @ 10 V
Plotis
5.3mm
Aukštis
20.3mm
Minimali darbinė temperatūra
-55 °C
Forward Diode Voltage
1.3V
Produkto aprašymas
N-Channel Power MOSFET 150V to 600V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 4,04
€ 4,04 už 1 vnt. (be PVM)
€ 4,89
€ 4,89 už 1 vnt. (su PVM)
Standartas
1

€ 4,04
€ 4,04 už 1 vnt. (be PVM)
€ 4,89
€ 4,89 už 1 vnt. (su PVM)
Standartas
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 9 | € 4,04 |
10 - 24 | € 3,85 |
25 - 49 | € 3,70 |
50 - 99 | € 3,52 |
100+ | € 3,28 |
Techniniai dokumentai
Specifikacijos
Markė
InfineonChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
200 V
Pakuotės tipas
TO-247AC
Serija
HEXFET
Tvirtinimo tipas
Through Hole
Kaiščių skaičius
3
Maximum Drain Source Resistance
40 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
300 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Transistor Material
Si
Number of Elements per Chip
1
Ilgis
15.9mm
Maksimali darbinė temperatūra
+175 °C
Typical Gate Charge @ Vgs
234 nC @ 10 V
Plotis
5.3mm
Aukštis
20.3mm
Minimali darbinė temperatūra
-55 °C
Forward Diode Voltage
1.3V
Produkto aprašymas
N-Channel Power MOSFET 150V to 600V, Infineon
Infineon's range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.