Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon OptiMOS™ 5 N-Channel MOSFET, 330 A, 80 V, 16-Pin PG HDSOP-16 (TOLT) IPTC014N08NM5ATMA1

RS kodas: 233-4375Gamintojas: InfineonGamintojo kodas: IPTC014N08NM5ATMA1
brand-logo
Žiūrėti viską MOSFET

Techniniai dokumentai

Specifikacijos

Markė

Infineon

Channel Type

N

Maximum Continuous Drain Current

330 A

Maximum Drain Source Voltage

80 V

Serija

OptiMOS™ 5

Pakuotės tipas

PG HDSOP-16 (TOLT)

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

16

Maximum Drain Source Resistance

0.0014 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 5,51

€ 2,755 Each (In a Pack of 2) (be PVM)

€ 6,67

€ 3,334 Each (In a Pack of 2) (su PVM)

Infineon OptiMOS™ 5 N-Channel MOSFET, 330 A, 80 V, 16-Pin PG HDSOP-16 (TOLT) IPTC014N08NM5ATMA1
Pasirinkite pakuotės tipą
sticker-462

€ 5,51

€ 2,755 Each (In a Pack of 2) (be PVM)

€ 6,67

€ 3,334 Each (In a Pack of 2) (su PVM)

Infineon OptiMOS™ 5 N-Channel MOSFET, 330 A, 80 V, 16-Pin PG HDSOP-16 (TOLT) IPTC014N08NM5ATMA1
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Infineon

Channel Type

N

Maximum Continuous Drain Current

330 A

Maximum Drain Source Voltage

80 V

Serija

OptiMOS™ 5

Pakuotės tipas

PG HDSOP-16 (TOLT)

Tvirtinimo tipas

Surface Mount

Kaiščių skaičius

16

Maximum Drain Source Resistance

0.0014 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.8V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more