Infineon OptiMOS™ 3 N-Channel MOSFET, 37 A, 150 V, 3-Pin TO-220 FP IPA105N15N3GXKSA1

RS kodas: 145-9340Gamintojas: InfineonGamintojo kodas: IPA105N15N3 G
brand-logo
Žiūrėti viską MOSFET

Techniniai dokumentai

Specifikacijos

Markė

Infineon

Channel Type

N

Maximum Continuous Drain Current

37 A

Maximum Drain Source Voltage

150 V

Serija

OptiMOS™ 3

Pakuotės tipas

TO-220 FP

Tvirtinimo tipas

Through Hole

Kaiščių skaičius

3

Maximum Drain Source Resistance

11.1 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

40.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Plotis

4.85mm

Ilgis

10.65mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

41 nC @ 10 V

Transistor Material

Si

Maksimali darbinė temperatūra

+175 °C

Minimali darbinė temperatūra

-55 °C

Forward Diode Voltage

1.2V

Aukštis

16.15mm

Kilmės šalis

Malaysia

Produkto aprašymas

Infineon OptiMOS™3 Power MOSFETs, 100V and over

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 199,50

€ 3,99 Each (In a Tube of 50) (be PVM)

€ 241,40

€ 4,828 Each (In a Tube of 50) (su PVM)

Infineon OptiMOS™ 3 N-Channel MOSFET, 37 A, 150 V, 3-Pin TO-220 FP IPA105N15N3GXKSA1
sticker-462

€ 199,50

€ 3,99 Each (In a Tube of 50) (be PVM)

€ 241,40

€ 4,828 Each (In a Tube of 50) (su PVM)

Infineon OptiMOS™ 3 N-Channel MOSFET, 37 A, 150 V, 3-Pin TO-220 FP IPA105N15N3GXKSA1
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kainaPer Vamzdelis
50 - 50€ 3,99€ 199,50
100 - 200€ 3,80€ 190,00
250+€ 3,562€ 178,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Infineon

Channel Type

N

Maximum Continuous Drain Current

37 A

Maximum Drain Source Voltage

150 V

Serija

OptiMOS™ 3

Pakuotės tipas

TO-220 FP

Tvirtinimo tipas

Through Hole

Kaiščių skaičius

3

Maximum Drain Source Resistance

11.1 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

40.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Plotis

4.85mm

Ilgis

10.65mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

41 nC @ 10 V

Transistor Material

Si

Maksimali darbinė temperatūra

+175 °C

Minimali darbinė temperatūra

-55 °C

Forward Diode Voltage

1.2V

Aukštis

16.15mm

Kilmės šalis

Malaysia

Produkto aprašymas

Infineon OptiMOS™3 Power MOSFETs, 100V and over

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more