IGBT 650V 50A TRENCHSTOP 10-40kHz TO-247

RS kodas: 133-9879PGamintojas: InfineonGamintojo kodas: IKW50N65ES5XKSA1
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Infineon

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

1

Maximum Power Dissipation

274 W

Pakuotės tipas

TO-247

Tvirtinimo tipas

Through Hole

Channel Type

N

Kaiščių skaičius

3

Switching Speed

30kHz

Transistor Configuration

Single

Matmenys

16.13 x 5.21 x 21.1mm

Maksimali darbinė temperatūra

+175 °C

Energy Rating

1.78mJ

Minimali darbinė temperatūra

-40 °C

Gate Capacitance

3100pF

Kilmės šalis

China

Produkto aprašymas

Infineon TrenchStop IGBT Transistors, 600 and 650V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 10,45

€ 5,22 Už kiekviena vnt. (tiekiama tuboje) (be PVM)

€ 12,64

€ 6,32 Už kiekviena vnt. (tiekiama tuboje) (su PVM)

IGBT 650V 50A TRENCHSTOP 10-40kHz TO-247
Pasirinkite pakuotės tipą
sticker-462

€ 10,45

€ 5,22 Už kiekviena vnt. (tiekiama tuboje) (be PVM)

€ 12,64

€ 6,32 Už kiekviena vnt. (tiekiama tuboje) (su PVM)

IGBT 650V 50A TRENCHSTOP 10-40kHz TO-247
Sandėlio informacija laikinai nepasiekiama.
Pasirinkite pakuotės tipą
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
2 - 11€ 5,22
12 - 59€ 4,66
60 - 119€ 4,42
120+€ 4,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Infineon

Maximum Continuous Collector Current

80 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Number of Transistors

1

Maximum Power Dissipation

274 W

Pakuotės tipas

TO-247

Tvirtinimo tipas

Through Hole

Channel Type

N

Kaiščių skaičius

3

Switching Speed

30kHz

Transistor Configuration

Single

Matmenys

16.13 x 5.21 x 21.1mm

Maksimali darbinė temperatūra

+175 °C

Energy Rating

1.78mJ

Minimali darbinė temperatūra

-40 °C

Gate Capacitance

3100pF

Kilmės šalis

China

Produkto aprašymas

Infineon TrenchStop IGBT Transistors, 600 and 650V

A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more