Techniniai dokumentai
Specifikacijos
Markė
InfineonMotor Type
AC Motor, Permanent Magnet Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum Output Current
4A
Maximum IGBT Collector Current
8A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
2 V
Tvirtinimo tipas
Through Hole
Kaiščių skaičius
24
Maximum Operating Supply Voltage
400 V
Minimum Operating Supply Voltage
0 V
Typical Switching Frequency
20 (Maximum)kHz
Serija
CIPOS
Aukštis
3.1mm
Plotis
21mm
Minimali darbinė temperatūra
-40 °C
Matmenys
36 x 21 x 3.1mm
Maksimali darbinė temperatūra
+150 °C
Ilgis
36mm
Kilmės šalis
Korea, Republic Of
Produkto aprašymas
Intelligent Power Modules (IPM), CIPOS family, Infineon
The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ruggedness and reliability that improve motor system performance and energy efficiency.
Motor Controllers & Drivers, Infineon
€ 8,26
€ 8,26 už 1 vnt. (be PVM)
€ 10,00
€ 10,00 už 1 vnt. (su PVM)
Standartas
1

€ 8,26
€ 8,26 už 1 vnt. (be PVM)
€ 10,00
€ 10,00 už 1 vnt. (su PVM)
Standartas
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
kiekis | Vieneto kaina |
---|---|
1 - 9 | € 8,26 |
10 - 24 | € 7,88 |
25 - 49 | € 7,70 |
50 - 99 | € 7,22 |
100+ | € 6,74 |
Techniniai dokumentai
Specifikacijos
Markė
InfineonMotor Type
AC Motor, Permanent Magnet Motor
Output Configuration
Half Bridge
Configuration
3 Phase
Maximum Output Current
4A
Maximum IGBT Collector Current
8A
Maximum Supply Voltage
600 V
Maximum Collector Emitter Voltage
2 V
Tvirtinimo tipas
Through Hole
Kaiščių skaičius
24
Maximum Operating Supply Voltage
400 V
Minimum Operating Supply Voltage
0 V
Typical Switching Frequency
20 (Maximum)kHz
Serija
CIPOS
Aukštis
3.1mm
Plotis
21mm
Minimali darbinė temperatūra
-40 °C
Matmenys
36 x 21 x 3.1mm
Maksimali darbinė temperatūra
+150 °C
Ilgis
36mm
Kilmės šalis
Korea, Republic Of
Produkto aprašymas
Intelligent Power Modules (IPM), CIPOS family, Infineon
The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules. They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ruggedness and reliability that improve motor system performance and energy efficiency.