Infineon FF450R12KE4HOSA1 Series IGBT Module, 520 A 1200 V AG-62MM-1, Panel Mount

RS kodas: 111-6086Gamintojas: InfineonGamintojo kodas: FF450R12KE4HOSA1
brand-logo

Techniniai dokumentai

Specifikacijos

Markė

Infineon

Maximum Continuous Collector Current

520 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

2.4 kW

Configuration

Series

Pakuotės tipas

AG-62MM-1

Tvirtinimo tipas

Panel Mount

Channel Type

N

Transistor Configuration

Series

Matmenys

106.4 x 61.4 x 30.9mm

Minimali darbinė temperatūra

-40 °C

Maksimali darbinė temperatūra

+150 °C

Produkto aprašymas

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 141,55

€ 141,55 už 1 vnt. (be PVM)

€ 171,28

€ 171,28 už 1 vnt. (su PVM)

Infineon FF450R12KE4HOSA1 Series IGBT Module, 520 A 1200 V AG-62MM-1, Panel Mount
sticker-462

€ 141,55

€ 141,55 už 1 vnt. (be PVM)

€ 171,28

€ 171,28 už 1 vnt. (su PVM)

Infineon FF450R12KE4HOSA1 Series IGBT Module, 520 A 1200 V AG-62MM-1, Panel Mount
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

kiekisVieneto kaina
1 - 1€ 141,55
2 - 4€ 134,90
5+€ 129,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Markė

Infineon

Maximum Continuous Collector Current

520 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

2.4 kW

Configuration

Series

Pakuotės tipas

AG-62MM-1

Tvirtinimo tipas

Panel Mount

Channel Type

N

Transistor Configuration

Series

Matmenys

106.4 x 61.4 x 30.9mm

Minimali darbinė temperatūra

-40 °C

Maksimali darbinė temperatūra

+150 °C

Produkto aprašymas

IGBT Modules, Infineon

The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.

IGBT Discretes & Modules, Infineon

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more