Infineon SIPMOS® P-Channel MOSFET, 1.9 A, 60 V, 3-Pin SOT-223 BSP170PH6327XTSA1

Techniniai dokumentai
Specifikacijos
Markė
InfineonChannel Type
P
Maximum Continuous Drain Current
1.9 A
Maximum Drain Source Voltage
60 V
Serija
SIPMOS®
Pakuotės tipas
SOT-223
Tvirtinimo tipas
Surface Mount
Kaiščių skaičius
3
Maximum Drain Source Resistance
300 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
1.8 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Plotis
3.5mm
Transistor Material
Si
Number of Elements per Chip
1
Ilgis
6.5mm
Typical Gate Charge @ Vgs
10 nC @ 10 V
Maksimali darbinė temperatūra
+150 °C
Aukštis
1.6mm
Minimali darbinė temperatūra
-55 °C
Produkto aprašymas
Infineon SIPMOS® P-Channel MOSFETs
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
€ 39,35
€ 0,787 Each (In a Pack of 50) (be PVM)
€ 47,61
€ 0,952 Each (In a Pack of 50) (su PVM)
Standartas
50

€ 39,35
€ 0,787 Each (In a Pack of 50) (be PVM)
€ 47,61
€ 0,952 Each (In a Pack of 50) (su PVM)
Sandėlio informacija laikinai nepasiekiama.
Standartas
50

Sandėlio informacija laikinai nepasiekiama.
| kiekis | Vieneto kaina | Per Pakuotė |
|---|---|---|
| 50 - 50 | € 0,787 | € 39,35 |
| 100 - 200 | € 0,583 | € 29,15 |
| 250 - 450 | € 0,543 | € 27,15 |
| 500 - 1200 | € 0,504 | € 25,20 |
| 1250+ | € 0,472 | € 23,60 |
Techniniai dokumentai
Specifikacijos
Markė
InfineonChannel Type
P
Maximum Continuous Drain Current
1.9 A
Maximum Drain Source Voltage
60 V
Serija
SIPMOS®
Pakuotės tipas
SOT-223
Tvirtinimo tipas
Surface Mount
Kaiščių skaičius
3
Maximum Drain Source Resistance
300 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2.1V
Maximum Power Dissipation
1.8 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Plotis
3.5mm
Transistor Material
Si
Number of Elements per Chip
1
Ilgis
6.5mm
Typical Gate Charge @ Vgs
10 nC @ 10 V
Maksimali darbinė temperatūra
+150 °C
Aukštis
1.6mm
Minimali darbinė temperatūra
-55 °C
Produkto aprašymas
Infineon SIPMOS® P-Channel MOSFETs
The Infineon SIPMOS® small Signal P- channel MOSFETs have several features which may include enhancement mode, continuous drain current some as low as -80A plus a wide operating temperature range. The SIPMOS Power transistor can be used in a variety of applications including Telecom, eMobility, Notebooks, DC/DC devices as well as the automotive industry.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

