Technical Document
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-143
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Series
BAS70
Diode Type
Schottky
Pin Count
4
Number of Elements per Chip
2
Stock information temporarily unavailable.
€ 2.99
€ 0.06 Each (In a Pack of 50) (Exc. Vat)
€ 3.62
€ 0.073 Each (In a Pack of 50) (inc. VAT)
Infineon 70V 70mA, Dual Schottky Diode, 4-Pin SOT-143 BAS7007E6327HTSA1
Select packaging type
Standard
50

€ 2.99
€ 0.06 Each (In a Pack of 50) (Exc. Vat)
€ 3.62
€ 0.073 Each (In a Pack of 50) (inc. VAT)
Infineon 70V 70mA, Dual Schottky Diode, 4-Pin SOT-143 BAS7007E6327HTSA1
Stock information temporarily unavailable.
Select packaging type
Standard
50

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-143
Maximum Continuous Forward Current
70mA
Peak Reverse Repetitive Voltage
70V
Series
BAS70
Diode Type
Schottky
Pin Count
4
Number of Elements per Chip
2