Technical Document
Specifications
Brand
IKO Nippon ThompsonInside Diameter
40mm
Outside Diameter
60mm
Roller Bearing Type
Thrust
Race Width
3mm
Bore Type
Parallel
Material
Metal
Static Load Rating
108kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
24.2kN
Limiting Speed
5000rpm
Maximum Speed - Oil
4700rpm
Country of Origin
Japan
Product details
Axial Needle Roller Bearings with Washers
Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio
Supplied with
two axial washers.
€ 12.26
€ 12.26 Each (Exc. Vat)
€ 14.83
€ 14.83 Each (inc. VAT)
1

€ 12.26
€ 12.26 Each (Exc. Vat)
€ 14.83
€ 14.83 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 12.26 |
5 - 9 | € 11.78 |
10 - 24 | € 11.12 |
25+ | € 10.92 |
Technical Document
Specifications
Brand
IKO Nippon ThompsonInside Diameter
40mm
Outside Diameter
60mm
Roller Bearing Type
Thrust
Race Width
3mm
Bore Type
Parallel
Material
Metal
Static Load Rating
108kN
Cage Material
Steel
Number of Rows
1
Dynamic Load Rating
24.2kN
Limiting Speed
5000rpm
Maximum Speed - Oil
4700rpm
Country of Origin
Japan
Product details
Axial Needle Roller Bearings with Washers
Axial needle roller bearings should preferably be guarded on to the shaft
Space saving can be achieved if the faces of the adjacent parts are designed as raceways, so that washers can be dispensed with
Hardened steel cages
High load carrying capacity
High rigidity/space ratio
Supplied with
two axial washers.