Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ifm electronic Ultrasonic Block Proximity Sensor, M18, 300 mm Detection, PNP NO/NC, 10 → 30 V dc

RS kodas: 123-2464Gamintojas: ifm electronicGamintojo kodas: UGT580
brand-logo
Žiūrėti viską Artumo jutikliai

Techniniai dokumentai

Specifikacijos

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

300 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Ilgis

53mm

Housing Material

Epoxy Glass Ceramic, PBT, Polyamide, Stainless Steel

Plotis

20mm

Maximum dc Voltage

30V

Minimali darbinė temperatūra

-20°C

Short Circuit Overload Protection

Yes

Gylis

37.7mm

Maximum Switching Frequency

8Hz

Switching Current

35 mA

Reverse Polarity Protection

Yes

Maksimali darbinė temperatūra

+70°C

Switching Frequency

8 Hz

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Produkto aprašymas

UGT500 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

IFM Electric Ultrasonic Sensors

Sandėlio informacija laikinai nepasiekiama.

€ 218,48

€ 218,48 už 1 vnt. (be PVM)

€ 264,36

€ 264,36 už 1 vnt. (su PVM)

ifm electronic Ultrasonic Block Proximity Sensor, M18, 300 mm Detection, PNP NO/NC, 10 → 30 V dc
sticker-462

€ 218,48

€ 218,48 už 1 vnt. (be PVM)

€ 264,36

€ 264,36 už 1 vnt. (su PVM)

ifm electronic Ultrasonic Block Proximity Sensor, M18, 300 mm Detection, PNP NO/NC, 10 → 30 V dc
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Techniniai dokumentai

Specifikacijos

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

300 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Ilgis

53mm

Housing Material

Epoxy Glass Ceramic, PBT, Polyamide, Stainless Steel

Plotis

20mm

Maximum dc Voltage

30V

Minimali darbinė temperatūra

-20°C

Short Circuit Overload Protection

Yes

Gylis

37.7mm

Maximum Switching Frequency

8Hz

Switching Current

35 mA

Reverse Polarity Protection

Yes

Maksimali darbinė temperatūra

+70°C

Switching Frequency

8 Hz

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Produkto aprašymas

UGT500 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

IFM Electric Ultrasonic Sensors