ifm electronic Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 36 V dc

RS kodas: 191-9898Gamintojas: ifm electronicGamintojo kodas: IY5036
brand-logo
Žiūrėti viską Artumo jutikliai

Techniniai dokumentai

Specifikacijos

Thread Size

M5

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 36 V dc

Ilgis

45mm

IP Rating

IP65

Tvirtinimo tipas

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

36V

Minimali darbinė temperatūra

-25°C

Maksimali darbinė temperatūra

+70°C

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Kilmės šalis

Romania

Produkto aprašymas

IFM IY5 Inductive M5 Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Sandėlio informacija laikinai nepasiekiama.

€ 91,19

€ 91,19 už 1 vnt. (be PVM)

€ 110,34

€ 110,34 už 1 vnt. (su PVM)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 36 V dc
sticker-462

€ 91,19

€ 91,19 už 1 vnt. (be PVM)

€ 110,34

€ 110,34 už 1 vnt. (su PVM)

ifm electronic Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 36 V dc
Sandėlio informacija laikinai nepasiekiama.
sticker-462

Sandėlio informacija laikinai nepasiekiama.

Patikrinkite dar kartą.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Techniniai dokumentai

Specifikacijos

Thread Size

M5

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 36 V dc

Ilgis

45mm

IP Rating

IP65

Tvirtinimo tipas

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

36V

Minimali darbinė temperatūra

-25°C

Maksimali darbinė temperatūra

+70°C

Switching Frequency

2 kHz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Kilmės šalis

Romania

Produkto aprašymas

IFM IY5 Inductive M5 Barrel Proximity Sensors

Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more