Technical Document
Specifications
Brand
ifm electronicThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
22 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Non-Flush
Housing Material
Brass
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
IFM Inductive Proximity Sensors - Barrel
Efector 100 range of Inductive Proximity Sensors.
Features and benefits
Available with a sensing range of 15mm or 22mm
Metal thread M30 x 1.5 connector
Increased sensing range, gold plated contacts
Four switching status LEDs (yellow)
Operating temperature range -25 → 70 °C
Pulsed short circuit protection
Overload and reverse polarity protection
IP Raing: IP67
Supplied with
2 locknuts.
IFM Inductive Sensors
€ 88.00
€ 88.00 Each (Exc. Vat)
€ 106.48
€ 106.48 Each (inc. VAT)
1

€ 88.00
€ 88.00 Each (Exc. Vat)
€ 106.48
€ 106.48 Each (inc. VAT)
Stock information temporarily unavailable.
1

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ifm electronicThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
22 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 36 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Non-Flush
Housing Material
Brass
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
IFM Inductive Proximity Sensors - Barrel
Efector 100 range of Inductive Proximity Sensors.
Features and benefits
Available with a sensing range of 15mm or 22mm
Metal thread M30 x 1.5 connector
Increased sensing range, gold plated contacts
Four switching status LEDs (yellow)
Operating temperature range -25 → 70 °C
Pulsed short circuit protection
Overload and reverse polarity protection
IP Raing: IP67
Supplied with
2 locknuts.


