IBOCO Grey Slotted Panel Trunking - Open Slot, W40 mm x D40mm, L2m, PVC
Technical Document
Specifications
Brand
IBOCOWidth
40 mm
Depth
40mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
United Kingdom
Price on Asking
Each (In a Pack of 8) (Exc. Vat)
IBOCO Grey Slotted Panel Trunking - Open Slot, W40 mm x D40mm, L2m, PVC
8

Price on Asking
Each (In a Pack of 8) (Exc. Vat)
IBOCO Grey Slotted Panel Trunking - Open Slot, W40 mm x D40mm, L2m, PVC
Stock information temporarily unavailable.
8

Stock information temporarily unavailable.
Technical Document
Specifications
Brand
IBOCOWidth
40 mm
Depth
40mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
2m
Slot Type
Open
Country of Origin
United Kingdom