Techniniai dokumentai
Specifikacijos
Markė
i-AutocMaximum Load Current
25 A
Tvirtinimo tipas
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Terminal Type
Screw
Output Device
SCR
Serija
KSQ
Load Voltage Range
48 → 530V ac
Maximum Turn On Time
1ms
Matmenys
105 x 78 x 38mm
Standards Met
CE, RoHS Compliant
Minimali darbinė temperatūra
-30°C
Maksimali darbinė temperatūra
+80°C
Gylis
78mm
Aukštis
38mm
Off State Leakage Current
5 mA
Ilgis
105mm
Operating Temperature Range
-30 → +80°C
Special Features
Dielectric Strength≥4000 Vrms, Internal MOV, RC Protection Circuit
Kilmės šalis
China
Produkto aprašymas
KSQF Series Three Phase Solid State Relay
I-Autoc KSQF series 3 phase AC output solid state relay. Relays control voltage is 90 V ac to 280 V ac or 4 V dc to 32 V dc with load currents at 25A, 40A, 60A, 80A, 100A available. Wide load voltage range of 48 V ac to 660 V ac. SCR output and dielectric strength ≥4000 Vrms. 3 phase motor control, kiln temperature control system, large oven etc. RoHS complaint.
Approvals
RoHS
Zero Voltage Relays
€ 125,40
€ 125,40 už 1 vnt. (be PVM)
€ 151,73
€ 151,73 už 1 vnt. (su PVM)
1

€ 125,40
€ 125,40 už 1 vnt. (be PVM)
€ 151,73
€ 151,73 už 1 vnt. (su PVM)
1

Sandėlio informacija laikinai nepasiekiama.
Patikrinkite dar kartą.
Techniniai dokumentai
Specifikacijos
Markė
i-AutocMaximum Load Current
25 A
Tvirtinimo tipas
Panel Mount
Maximum Load Voltage
530 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
4 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Cross
Control Voltage Range
4 → 32 V dc
Terminal Type
Screw
Output Device
SCR
Serija
KSQ
Load Voltage Range
48 → 530V ac
Maximum Turn On Time
1ms
Matmenys
105 x 78 x 38mm
Standards Met
CE, RoHS Compliant
Minimali darbinė temperatūra
-30°C
Maksimali darbinė temperatūra
+80°C
Gylis
78mm
Aukštis
38mm
Off State Leakage Current
5 mA
Ilgis
105mm
Operating Temperature Range
-30 → +80°C
Special Features
Dielectric Strength≥4000 Vrms, Internal MOV, RC Protection Circuit
Kilmės šalis
China
Produkto aprašymas
KSQF Series Three Phase Solid State Relay
I-Autoc KSQF series 3 phase AC output solid state relay. Relays control voltage is 90 V ac to 280 V ac or 4 V dc to 32 V dc with load currents at 25A, 40A, 60A, 80A, 100A available. Wide load voltage range of 48 V ac to 660 V ac. SCR output and dielectric strength ≥4000 Vrms. 3 phase motor control, kiln temperature control system, large oven etc. RoHS complaint.
Approvals
RoHS