Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
MXP Jack
Connector 2
SK
Coaxial Type
MXP40
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Characteristic Impedance
50 Ω
Length
152mm
Country of Origin
Poland
€ 2,897.50
€ 2,897.50 Each (Exc. Vat)
€ 3,505.98
€ 3,505.98 Each (inc. VAT)
1

€ 2,897.50
€ 2,897.50 Each (Exc. Vat)
€ 3,505.98
€ 3,505.98 Each (inc. VAT)
1

Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | € 2,897.50 |
2 - 2 | € 2,783.50 |
3 - 3 | € 2,679.00 |
4 - 4 | € 2,584.00 |
5+ | € 2,493.75 |
Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
MXP Jack
Connector 2
SK
Coaxial Type
MXP40
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Characteristic Impedance
50 Ω
Length
152mm
Country of Origin
Poland